Hakko FM2028 0.2 x 15 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- RS Stock No.:
- 237-7061
- Mfr. Part No.:
- T15-BLL
- Brand:
- Hakko
Subtotal (1 unit)*
£22.46
(exc. VAT)
£26.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.46 |
*price indicative
- RS Stock No.:
- 237-7061
- Mfr. Part No.:
- T15-BLL
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FM2028 | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | FM2028 Soldering Iron, FM2027 | |
| Tip Series | T15 | |
| Tip Angle | 0° | |
| Tip Width | 0.2 x 15 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FM2028 | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With FM2028 Soldering Iron, FM2027 | ||
Tip Series T15 | ||
Tip Angle 0° | ||
Tip Width 0.2 x 15 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko conical soldering tip. This shape is all round type which can be used from any direction and it is available for any works. Therefore it is not only accessible for the soldering beginners but also suitable for the experienced. For drag soldering apply flux to leads and land pads before soldering. It prevents the troubles such as solder bridge. For point soldering put the tip end to the land pad and the through-hole at one time to heat them.
Soldering chip parts becomes easy
Drag soldering is possible
Point soldering is possible
Related links
- Hakko FM2028 0.2 x 12.7 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.2 x 7.5 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.15 x 13.5 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.5 x 10 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 2 x 11.5 mm Bevel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 7 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 3.5 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 1.5 x 17 mm Bevel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
