Hakko FM2028 0.5 x 10 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- RS Stock No.:
- 237-7053
- Mfr. Part No.:
- T15-B2
- Brand:
- Hakko
Subtotal (1 unit)*
£16.70
(exc. VAT)
£20.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.70 |
*price indicative
- RS Stock No.:
- 237-7053
- Mfr. Part No.:
- T15-B2
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| Model Number | FM2028 | |
| For Use With | FM2028 Soldering Iron, FM2027 | |
| Tip Series | T15 | |
| Tip Angle | 0° | |
| Tip Width | 0.5 x 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
Model Number FM2028 | ||
For Use With FM2028 Soldering Iron, FM2027 | ||
Tip Series T15 | ||
Tip Angle 0° | ||
Tip Width 0.5 x 10 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko conical soldering tip of 0.5 x 10 mm this shape is all round type which can be used from any direction and it is available for any works. Therefore it is not only accessible for the soldering beginners but also suitable for the experienced. T15 series tip For use with the FM2027 or FM2028 soldering irons.
Soldering chip parts is possible
Drag soldering
Point soldering
Related links
- Hakko FM2028 0.2 x 12.7 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.15 x 13.5 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.2 x 7.5 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.2 x 15 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 2 x 11.5 mm Bevel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 7 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 9.5 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 3.5 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
