Hakko FM2028 0.2 x 12.7 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- RS Stock No.:
- 237-7070
- Mfr. Part No.:
- T15-IL
- Brand:
- Hakko
Subtotal (1 unit)*
£18.50
(exc. VAT)
£22.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.50 |
*price indicative
- RS Stock No.:
- 237-7070
- Mfr. Part No.:
- T15-IL
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FM2028 | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | FM2028 Soldering Iron, FM2027 | |
| Tip Series | T15 | |
| Tip Angle | 0° | |
| Tip Width | 0.2 x 12.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FM2028 | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With FM2028 Soldering Iron, FM2027 | ||
Tip Series T15 | ||
Tip Angle 0° | ||
Tip Width 0.2 x 12.7 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko conical soldering tip of 0.2 mm x 12.7 mm having the very fine tip end, this shape is best for soldering micro components such as 0603, etc and for repairing high density mounting PWBs. such as in cellular phones. However, the heat capacity of shape I is very small and the heat may not be transferred to work piece sufficiently, which caused the insufficient solder It is called red eye generally. Shape has the special application of heavy duty type. T15 Series tip For use with the FM2027 or FM2028 soldering irons.
Soldering tiny chip parts such as 0603 becomes easy
Soldering at the narrow pitches can be done easily
Related links
- Hakko FM2028 0.2 x 15 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.2 x 7.5 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.15 x 13.5 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 0.5 x 10 mm Conical Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 2 x 11.5 mm Bevel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 7 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 3.5 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 1.5 x 17 mm Bevel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
