Hakko FM2028 4 mm Chisel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS Stock No.:
- 237-7066
- Mfr. Part No.:
- T15-D4
- Brand:
- Hakko
Subtotal (1 unit)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.03 |
*price indicative
- RS Stock No.:
- 237-7066
- Mfr. Part No.:
- T15-D4
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | FM2028 | |
| For Use With | FM2027, FM2028 Soldering Iron | |
| Tip Series | T15 | |
| Tip Angle | 0° | |
| Tip Width | 4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number FM2028 | ||
For Use With FM2027, FM2028 Soldering Iron | ||
Tip Series T15 | ||
Tip Angle 0° | ||
Tip Width 4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko chisel soldering tip of 2.4 mm x 4 mm x 10 mm this shape is capable of any soldering by placing the tip end in 2 ways line and face and are used for line and face soldering. Therefore it requires soldering skill such as Shape B. Shape D is also available for soldering at narrow pitches by placing the tip end in line. T12 series has ten kinds of shape D which has the variation of Line width from 0.5 mm to 1.2 mm. T15 series tip for use with the FM2027 or FM2028 soldering irons. Weight of this tip is 0.00967 kg.
Drag soldering
Pre tinning lead wire
Point soldering
Soldering cup terminals
Melting and removing coil coatings
Related links
- Hakko FM2028 7 mm Chisel 8 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 3.2 mm Straight Chisel 9.5 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 2.4 mm Straight Chisel 10 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 7 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 9.5 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 1.2 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 3.5 mm Chisel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 1 x 11.5 mm Bevel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
