Hakko FM2028 1 x 11.5 mm Bevel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS Stock No.:
- 237-7054
- Mfr. Part No.:
- T15-BC1
- Brand:
- Hakko
Subtotal (1 unit)*
£16.70
(exc. VAT)
£20.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.70 |
*price indicative
- RS Stock No.:
- 237-7054
- Mfr. Part No.:
- T15-BC1
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| Model Number | FM2028 | |
| For Use With | FM2027, FM2028 Soldering Iron | |
| Tip Series | T15 | |
| Tip Angle | 45° | |
| Tip Width | 1 x 11.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
Model Number FM2028 | ||
For Use With FM2027, FM2028 Soldering Iron | ||
Tip Series T15 | ||
Tip Angle 45° | ||
Tip Width 1 x 11.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko bevel soldering tip of 1mm x 11.5 mm this type has a shape like a cone or column cut at a slant, which allows users to select the cut surface size depending on the work piece. It is used for drag soldering and pre tinning of lead wires. In shape BC with its conical shape, the nearer to the base, the thicker the diameter. Therefore, although these types have the same diameter of 1 mm, shape BC has more heat capacity. Weight of this tip is 0.00932 kg.
Drag soldering
Pre tinning lead wire
Point soldering
Soldering cup terminals
Melting and removing coil coatings
Related links
- Hakko FM2028 2 x 11.5 mm Bevel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 3 x 10 mm Bevel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 1.5 x 17 mm Bevel Soldering Iron Tip for use with FM2028 Soldering Iron, FM2027
- Hakko FM2028 4 mm Chisel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 3.2 mm Straight Chisel 9.5 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 0.2 mm Bent Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 2.4 mm Straight Chisel 10 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FM2028 7 mm Chisel 8 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
