Hakko FM2028 3 x 10 mm Bevel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron

Subtotal (1 unit)*

£22.02

(exc. VAT)

£26.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.02

*price indicative

RS Stock No.:
237-7060
Mfr. Part No.:
T15-BCM3
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Bevel

Model Number

FM2028

Product Type

Soldering Iron Tip

For Use With

FM2027, FM2028 Soldering Iron

Tip Series

T15

Tip Angle

45°

Tip Width

3 x 10 mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko bevel soldering tip. When the tip is placed, solder left in a hollow section absorbs solder in the bridge section. Since the pulling force due to surface tension of this type is stronger than that of shape BC, solder is not left in unnecessary areas during drag soldering. For drag soldering and correcting bridging this tip is used. Weight of this tip is 0.00998 kg. This soldering tips are shaped like a cone or column cut at a slant, with a hollowed area to provide higher solder retention.

Enables bridging to be corrected

Prevents bridging from occurring when drag soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy