RS PRO 1 mm Round 16 mm Soldering Iron Tip for use with T690 Series
- RS Stock No.:
- 631-098
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.55 |
*price indicative
- RS Stock No.:
- 631-098
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Round | |
| Product Type | Soldering Iron Tip | |
| For Use With | T690 Series | |
| Tip Series | T690 | |
| Tip Angle | 0° | |
| Tip Width | 1 mm | |
| Tip Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Round | ||
Product Type Soldering Iron Tip | ||
For Use With T690 Series | ||
Tip Series T690 | ||
Tip Angle 0° | ||
Tip Width 1 mm | ||
Tip Length 16mm | ||
- COO (Country of Origin):
- CN
RS PRO Round Soldering Iron Tip, 1 mm Width
This RS PRO soldering iron tip is designed for precision soldering tasks, providing reliable performance when used with the 0631066 Soldering Station. Its round shape and 1 mm width make it Ideal for detailed work, ensuring accurate and efficient soldering.
Features and Benefits
Round Tip Shape: Allows for precise and controlled soldering, Ideal for intricate tasks.
0° Tip Angle: Ensures direct contact with the work surface for efficient heat transfer.
1 mm Tip Width: Suitable for fine soldering applications, providing accuracy and detail.
16 mm Tip Length: Offers extended reach for accessing tight spaces.
REACH Compliant: Meets safety and environmental standards, ensuring safe use.
0° Tip Angle: Ensures direct contact with the work surface for efficient heat transfer.
1 mm Tip Width: Suitable for fine soldering applications, providing accuracy and detail.
16 mm Tip Length: Offers extended reach for accessing tight spaces.
REACH Compliant: Meets safety and environmental standards, ensuring safe use.
Applications
Electronics assembly
PCB repair and maintenance
Fine soldering tasks in manufacturing
PCB repair and maintenance
Fine soldering tasks in manufacturing
Additional Information
Compatible with 0631066 Soldering Station
Designed to meet REACH standards for safety and compliance
Designed to meet REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.5 mm Round 16 mm Soldering Iron Tip for use with T690 Series
- RS PRO 1.2 mm Chisel 16 mm Soldering Iron Tip for use with T690 Series
- RS PRO 1 mm Round 15 mm Soldering Iron Tip for use with T60 Series
- RS PRO 1 mm Round 10 mm Soldering Iron Tip for use with T60 Series
- RS PRO 3.2 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- RS PRO 1.6 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- RS PRO 2.4 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- Weller ETBB 2.4 mm Round 34.5 mm Soldering Iron Tip for use with WEP70 LR21 (old generation)


