RS PRO 3.2 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- RS Stock No.:
- 631-102
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.55 |
*price indicative
- RS Stock No.:
- 631-102
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | T690 Series | |
| Tip Series | T690 | |
| Tip Angle | 0° | |
| Tip Width | 3.2 mm | |
| Tip Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With T690 Series | ||
Tip Series T690 | ||
Tip Angle 0° | ||
Tip Width 3.2 mm | ||
Tip Length 16.5mm | ||
- COO (Country of Origin):
- CN
RS PRO 3.2mm Chisel Soldering Iron Tip, 16.5mm Length
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, offering a reliable solution for electronics assembly and repair. With a chisel shape, it provides excellent heat transfer and control, making it Ideal for detailed work on circuit boards and components.
Features and Benefits
Chisel Shape: Provides optimal heat transfer and control for precise soldering.
0° Tip Angle: Ensures consistent contact with surfaces for uniform soldering results.
16.5 mm Tip Length: Offers extended reach for accessing tight spaces.
3.2 mm Tip Width: Suitable for a variety of soldering tasks, enhancing versatility.
REACH Compliant: Meets safety and environmental standards for peace of mind.
0° Tip Angle: Ensures consistent contact with surfaces for uniform soldering results.
16.5 mm Tip Length: Offers extended reach for accessing tight spaces.
3.2 mm Tip Width: Suitable for a variety of soldering tasks, enhancing versatility.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Applications
Electronics assembly
PCB repair and rework
General soldering tasks
PCB repair and rework
General soldering tasks
Additional Information
Compatible with 0631066 Soldering Station
Designed to meet REACH standards for safety and compliance
Designed to meet REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.6 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- RS PRO 2.4 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- Metcal PTC 2 mm Chisel 16.5 mm Soldering Iron Tip for use with CV-500 Systems CV-H4-PTZ Tweezer Hand Pieces,
- RS PRO 3.2 mm Chisel Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- RS PRO 3.2 mm Chisel Soldering Iron Tip for use with RS PRO Digital Soldering Irons
- RS PRO 3.2 mm Straight Chisel 12 mm Soldering Iron Tip for use with 150W Soldering Iron
- RS PRO 3.2 mm Conical Chisel 17 mm Soldering Iron Tip for use with AT60D, AT80D
- RS PRO 3.2 mm Straight Chisel 10 mm Soldering Iron Tip for use with 130W Soldering Iron


