RS PRO 2.4 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- RS Stock No.:
- 631-097
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.55 |
*price indicative
- RS Stock No.:
- 631-097
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | T690 Series | |
| Tip Series | T690 | |
| Tip Angle | 0° | |
| Tip Width | 2.4 mm | |
| Tip Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With T690 Series | ||
Tip Series T690 | ||
Tip Angle 0° | ||
Tip Width 2.4 mm | ||
Tip Length 16.5mm | ||
- COO (Country of Origin):
- CN
RS PRO 2.4mm Chisel Soldering Iron Tip, 16.5mm Length
This RS PRO soldering iron tip is designed for precision and reliability in soldering applications. Compatible with the 0631066 Soldering Station, it offers a chisel shape for effective heat transfer and precise soldering. Ideal for both professional and hobbyist use, it ensures consistent performance and durability.
Features and Benefits
Chisel Shape: Offers a broad contact area for effective heat distribution.
2.4mm Tip Width: Suitable for medium-sized soldering tasks.
16.5mm Tip Length: Provides optimal reach and control during soldering.
0° Tip Angle: Ensures consistent contact with the work surface.
REACH Compliant: Meets regulatory standards for safety and environmental protection.
2.4mm Tip Width: Suitable for medium-sized soldering tasks.
16.5mm Tip Length: Provides optimal reach and control during soldering.
0° Tip Angle: Ensures consistent contact with the work surface.
REACH Compliant: Meets regulatory standards for safety and environmental protection.
Applications
Electronics assembly
PCB repair and rework
General soldering tasks in manufacturing
PCB repair and rework
General soldering tasks in manufacturing
Additional Information
Compatible with 0631066 Soldering Station
Designed to meet REACH standards for safe use
Designed to meet REACH standards for safe use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.2 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- RS PRO 1.6 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- Metcal PTC 2 mm Chisel 16.5 mm Soldering Iron Tip for use with CV-500 Systems CV-H4-PTZ Tweezer Hand Pieces,
- RS PRO 2.4 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 2.4 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 2.4 mm Chisel Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- RS PRO 2.4 mm Chisel Soldering Iron Tip for use with T80 Series
- RS PRO 2.4 mm Straight Chisel 12 mm Soldering Iron Tip for use with 130W Soldering Iron


