RS PRO 2.4 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS Stock No.:
- 631-934
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.70
(exc. VAT)
£10.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.70 |
*price indicative
- RS Stock No.:
- 631-934
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | Digital Slodering Station | |
| Tip Series | T990 | |
| Tip Angle | 0° | |
| Tip Width | 2.4 mm | |
| Tip Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With Digital Slodering Station | ||
Tip Series T990 | ||
Tip Angle 0° | ||
Tip Width 2.4 mm | ||
Tip Length 10mm | ||
- COO (Country of Origin):
- CN
RS PRO 2.4mm Chisel Soldering Iron Tip, 0° Angle
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, providing excellent heat transfer and durability. Ideal for use with the 492-303 Soldering Station, this chisel-shaped tip ensures efficient and reliable performance in various soldering applications.
Features and Benefits
Chisel Tip Shape: Provides a broad contact area for effective heat transfer.
Tip Width of 2.4 mm: Suitable for medium-sized soldering tasks.
Tip Length of 10 mm: Allows for precise control and maneuverability.
0° Tip Angle: Ensures optimal contact with the work surface.
REACH Compliant: Meets safety and environmental standards.
Tip Width of 2.4 mm: Suitable for medium-sized soldering tasks.
Tip Length of 10 mm: Allows for precise control and maneuverability.
0° Tip Angle: Ensures optimal contact with the work surface.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair and rework
General soldering tasks
PCB repair and rework
General soldering tasks
Additional Information
Compatible with 492-303 Soldering Station
Manufactured to meet REACH standards
Manufactured to meet REACH standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.4 mm Conical 7.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 2 mm Hoof 11 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 4.4 mm Knife 14 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 2.4 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 2.4 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- RS PRO 2.4 mm Straight Chisel 12 mm Soldering Iron Tip for use with 130W Soldering Iron


