RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS Stock No.:
- 631-932
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.70
(exc. VAT)
£10.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.70 |
*price indicative
- RS Stock No.:
- 631-932
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | Digital Slodering Station | |
| Tip Series | T990 | |
| Tip Angle | 0° | |
| Tip Width | 0.8 mm | |
| Tip Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With Digital Slodering Station | ||
Tip Series T990 | ||
Tip Angle 0° | ||
Tip Width 0.8 mm | ||
Tip Length 9.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Chisel Soldering Iron Tip, 0.8 mm Width
This RS PRO soldering iron tip is designed for precision soldering tasks, offering compatibility with the 492-303 Soldering Station. Its chisel shape and 0.8 mm width make it Ideal for detailed work, ensuring accurate and efficient soldering.
Features and Benefits
Chisel Shape: Offers precise control and efficient heat transfer.
0.8 mm Tip Width: Suitable for detailed soldering work.
9.5 mm Tip Length: Provides optimal reach for intricate tasks.
0° Tip Angle: Ensures consistent contact with the work surface.
REACH Compliant: Meets safety and environmental standards.
0.8 mm Tip Width: Suitable for detailed soldering work.
9.5 mm Tip Length: Provides optimal reach for intricate tasks.
0° Tip Angle: Ensures consistent contact with the work surface.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair
Prototype development
PCB repair
Prototype development
Additional Information
Compatible with 492-303 Soldering Station
REACH compliant for safety and environmental assurance
REACH compliant for safety and environmental assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with T80 Series
- RS PRO 2.4 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- Hakko FM2028 3.2 mm Straight Chisel 9.5 mm Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS PRO 0.4 mm Conical 7.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.8 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 2 mm Hoof 11 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 4.4 mm Knife 14 mm Soldering Iron Tip for use with Digital Slodering Station


