RS PRO 2.4 mm Chisel Soldering Iron Tip for use with T80 Series

Subtotal (1 unit)*

£9.43

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.43

*price indicative

RS Stock No.:
631-094
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soldering Iron Tip

Tip Shape

Chisel

For Use With

T80 Series

Tip Series

T80

Tip Angle

0°

Tip Width

2.4 mm

COO (Country of Origin):
CN

RS PRO Chisel Soldering Iron Tip, 2.4 mm Width


This RS PRO soldering iron tip is designed for precision soldering tasks, providing excellent thermal conductivity and durability. Ideal for use with the 0631071 Soldering Station, it ensures efficient heat transfer for reliable soldering performance.

Features and Benefits


Chisel Tip Shape: Allows for precise soldering and effective heat distribution.
Tip Width 2.4 mm: Suitable for a range of soldering tasks, offering versatility.
0° Tip Angle: Ensures optimal contact with components for accurate soldering.
REACH Compliant: Meets safety and environmental standards.

Applications


Electronics assembly
PCB repair
Prototyping

Additional Information


Compatible with 0631071 Soldering Station
Conforms to REACH standards for safety and compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy