RS PRO 4.5 mm Chisel Soldering Iron Tip for use with T80 Series
- RS Stock No.:
- 631-096
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.43
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.43 |
*price indicative
- RS Stock No.:
- 631-096
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | T80 Series | |
| Tip Series | T80 | |
| Tip Angle | 0° | |
| Tip Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With T80 Series | ||
Tip Series T80 | ||
Tip Angle 0° | ||
Tip Width 4.5 mm | ||
- COO (Country of Origin):
- CN
RS PRO 4.5mm Chisel Soldering Iron Tip
The RS PRO Soldering Iron Tip is designed for precision soldering applications, offering a chisel shape with a 4.5 mm width. It is Ideal for use with the 0631071 Soldering Station, providing reliable performance for both professional and hobbyist electronics work.
Features and Benefits
Chisel Tip Shape: Offers precise control and efficient heat transfer for soldering tasks.
0° Tip Angle: Ensures optimal contact with the work surface for consistent results.
4.5 mm Tip Width: Suitable for a variety of soldering applications, providing versatility.
REACH Compliant: Meets regulatory standards for safety and environmental protection.
0° Tip Angle: Ensures optimal contact with the work surface for consistent results.
4.5 mm Tip Width: Suitable for a variety of soldering applications, providing versatility.
REACH Compliant: Meets regulatory standards for safety and environmental protection.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
Compatible with 0631071 Soldering Station
Designed to meet REACH standards for safety and compliance
Designed to meet REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.2 mm Chisel Soldering Iron Tip for use with T80 Series
- RS PRO 2.4 mm Chisel Soldering Iron Tip for use with T80 Series
- RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with T80 Series
- RS PRO 3.2 mm Chisel Soldering Iron Tip for use with RS PRO Digital Soldering Irons
- RS PRO 2.2 mm Chisel Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- RS PRO 3.2 mm Chisel Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- RS PRO 4.6 mm Chisel Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- RS PRO 1.3 mm Chisel Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations


