RS PRO 1.2 mm Chisel Soldering Iron Tip for use with T80 Series

Subtotal (1 unit)*

£8.71

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.71

*price indicative

RS Stock No.:
631-089
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soldering Iron Tip

Tip Shape

Chisel

For Use With

T80 Series

Tip Series

T80

Tip Angle

0°

Tip Width

1.2 mm

COO (Country of Origin):
CN

RS PRO 1.2mm Chisel Soldering Iron Tip


The RS PRO Soldering Iron Tip is designed for precision and efficiency in soldering applications. Compatible with the 0631071 Soldering Station, this chisel-shaped tip offers a 1.2 mm width, making it Ideal for detailed work. Its compliance with ANSI-ESD S20.20:2021, REACH, and RoHS standards ensures safety and reliability.

Features and Benefits


Chisel Tip Shape: Ideal for creating clean, precise solder joints.
0° Tip Angle: Facilitates easy access to components on densely populated PCBs.
1.2 mm Tip Width: Suitable for a variety of soldering tasks, offering versatility.
REACH Compliant: Meets safety and environmental standards.

Applications


Electronics assembly
PCB repair and rework
Prototyping and development

Additional Information


Compatible with 0631071 Soldering Station
Designed for precision and durability
Suitable for both professional and hobbyist use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy