RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with T80 Series
- RS Stock No.:
- 631-091
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 631-091
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | T80 Series | |
| Tip Series | T80 | |
| Tip Angle | 0° | |
| Tip Width | 1.6 mm | |
| Tip Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With T80 Series | ||
Tip Series T80 | ||
Tip Angle 0° | ||
Tip Width 1.6 mm | ||
Tip Length 10mm | ||
- COO (Country of Origin):
- CN
RS PRO Soldering Iron Tip, Chisel, 1.6 mm Width
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, offering a chisel shape that is Ideal for creating clean, flat solder joints. Compatible with the 0631071 Soldering Station, this tip ensures optimal heat transfer and durability, making it a reliable choice for both professional and hobbyist applications.
Features and Benefits
Chisel Shape: Offers precise control and efficient heat transfer for detailed soldering tasks.
0° Tip Angle: Ensures optimal contact with the work surface for consistent results.
1.6 mm Tip Width: Suitable for a variety of soldering applications, providing versatility.
10 mm Tip Length: Allows for access to tight spaces and intricate components.
REACH Compliant: Meets safety and environmental standards for peace of mind.
0° Tip Angle: Ensures optimal contact with the work surface for consistent results.
1.6 mm Tip Width: Suitable for a variety of soldering applications, providing versatility.
10 mm Tip Length: Allows for access to tight spaces and intricate components.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Applications
Electronics assembly
PCB repair and rework
Component soldering
PCB repair and rework
Component soldering
Additional Information
For use with 0631071 Soldering Station
Complies with REACH standards for safety and environmental protection
Complies with REACH standards for safety and environmental protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 1.6 mm Chisel 16.5 mm Soldering Iron Tip for use with T690 Series
- Metcal GT4-CH0032S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CH0018S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- RS PRO 2.4 mm Chisel 10 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 1.6 mm Chisel Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- Metcal GT4-CH0040S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CH0060S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron


