RS PRO 0.5 mm Round 16 mm Soldering Iron Tip for use with T690 Series
- RS Stock No.:
- 631-099
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.55 |
*price indicative
- RS Stock No.:
- 631-099
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Round | |
| For Use With | T690 Series | |
| Tip Series | T690 | |
| Tip Angle | 0° | |
| Tip Width | 0.5 mm | |
| Tip Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Round | ||
For Use With T690 Series | ||
Tip Series T690 | ||
Tip Angle 0° | ||
Tip Width 0.5 mm | ||
Tip Length 16mm | ||
- COO (Country of Origin):
- CN
RS PRO 0.5 mm Round Soldering Iron Tip
This RS PRO soldering iron tip is designed for precision soldering tasks, offering compatibility with the 0631066 Soldering Station. Its round shape and 0° angle make it Ideal for detailed work, ensuring accuracy and reliability in electronic assembly.
Features and Benefits
Round Tip Shape: Provides precise control for detailed soldering tasks.
0.5mm Tip Width: Ideal for fine electronic components and intricate work.
16mm Tip Length: Offers extended reach for hard-to-access areas.
0° Tip Angle: Ensures consistent contact with the work surface.
REACH Compliant: Meets safety and environmental standards.
0.5mm Tip Width: Ideal for fine electronic components and intricate work.
16mm Tip Length: Offers extended reach for hard-to-access areas.
0° Tip Angle: Ensures consistent contact with the work surface.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair
Fine soldering work
PCB repair
Fine soldering work
Additional Information
Compatible with 0631066 Soldering Station
Conforms to REACH standards for safety and compliance
Conforms to REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 mm Round 16 mm Soldering Iron Tip for use with T690 Series
- RS PRO 1.2 mm Chisel 16 mm Soldering Iron Tip for use with T690 Series
- RS PRO 0.5 mm Straight Conical 9 mm Soldering Iron Tip for use with 176-0007
- RS PRO 0.5 mm Conical 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 0.5 mm Straight Needle 10 mm Soldering Iron Tip for use with 130W Soldering Iron
- RS PRO 0.5 mm Straight Hoof 15 mm Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)


