RS PRO 0.5 mm Conical 13 mm Soldering Iron Tip for use with T60 Series
- RS Stock No.:
- 631-082
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.33
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.33 |
*price indicative
- RS Stock No.:
- 631-082
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | T60 Series | |
| Tip Series | T60 | |
| Tip Angle | 0° | |
| Tip Width | 0.5 mm | |
| Tip Length | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With T60 Series | ||
Tip Series T60 | ||
Tip Angle 0° | ||
Tip Width 0.5 mm | ||
Tip Length 13mm | ||
- COO (Country of Origin):
- CN
RS PRO 0.5 mm Conical Soldering Iron Tip, 13 mm Length
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, offering a conical shape that ensures accuracy and control. Ideal for use with the 0631068 Soldering Station, this tip is perfect for detailed electronic work, providing a reliable and efficient solution for professionals.
Features and Benefits
Conical Tip Shape: Allows for precise soldering in tight spaces.
0.5 mm Tip Width: Offers fine control for intricate soldering tasks.
13 mm Tip Length: Provides reach and flexibility for various applications.
0° Tip Angle: Ensures optimal contact with components for efficient heat transfer.
REACH Compliant: Meets safety and environmental standards.
0.5 mm Tip Width: Offers fine control for intricate soldering tasks.
13 mm Tip Length: Provides reach and flexibility for various applications.
0° Tip Angle: Ensures optimal contact with components for efficient heat transfer.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
Repair and maintenance of circuit boards
Prototyping and development
Repair and maintenance of circuit boards
Prototyping and development
Additional Information
Compatible with 0631068 Soldering Station
Designed to meet REACH standards for safety and compliance
Designed to meet REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Weller LT 1A 0.5 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT AS 1.6 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT 1 0.25 mm Conical 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT T 0.6 mm Conical 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Metcal SxV 1 mm Conical 13 mm Soldering Iron Tip for use with MFR-1120 PS-HC3 & MFR-H2-ST Hand-pieces,
- Thermaltronics 0.1 mm Straight Conical 13 mm Soldering Iron Tip for use with MFR-PS1100 SP200, TMT-2000PS
- Thermaltronics 0.7 mm Straight Conical 13 mm Soldering Iron Tip for use with TMT-9000S-1 MX-5000
- Weller LT 1X 0.4 mm Bent Conical 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation


