RS PRO 1 mm Round 10 mm Soldering Iron Tip for use with T60 Series
- RS Stock No.:
- 631-081
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.33
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.33 |
*price indicative
- RS Stock No.:
- 631-081
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Round | |
| For Use With | T60 Series | |
| Tip Series | T60 | |
| Tip Angle | 0° | |
| Tip Width | 1 mm | |
| Tip Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Round | ||
For Use With T60 Series | ||
Tip Series T60 | ||
Tip Angle 0° | ||
Tip Width 1 mm | ||
Tip Length 10mm | ||
- COO (Country of Origin):
- CN
RS PRO Soldering Iron Tip, Round, 1 mm Width
This RS PRO soldering iron tip is designed for precision soldering tasks, offering compatibility with the 0631068 Soldering Station. Its round shape and 1 mm width make it Ideal for detailed electronic work, ensuring accurate and reliable connections.
Features and Benefits
Round Tip Shape: Provides versatility for various soldering tasks.
0° Tip Angle: Ensures precise control and accuracy.
10 mm Tip Length: Suitable for reaching tight spaces.
1 mm Tip Width: Allows for detailed and fine soldering work.
REACH Compliant: Meets safety and environmental standards.
0° Tip Angle: Ensures precise control and accuracy.
10 mm Tip Length: Suitable for reaching tight spaces.
1 mm Tip Width: Allows for detailed and fine soldering work.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
Compatible with 0631068 Soldering Station
REACH compliant for safety and environmental assurance
REACH compliant for safety and environmental assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 mm Round 15 mm Soldering Iron Tip for use with T60 Series
- RS PRO 1 mm Round 16 mm Soldering Iron Tip for use with T690 Series
- RS PRO 1 mm Straight Needle 10 mm Soldering Iron Tip for use with 130W Soldering Iron
- Weller ETBB 2.4 mm Round 34.5 mm Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller ETCS 3.2 mm Round Blunt 34.5 mm Soldering Iron Tip for use with LR20 WEP70
- RS PRO 1 mm Conical Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- RS PRO 0.5 mm Conical 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 1.2 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series


