RS PRO 1 mm Round 15 mm Soldering Iron Tip for use with T60 Series
- RS Stock No.:
- 631-084
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.33
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.33 |
*price indicative
- RS Stock No.:
- 631-084
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Round | |
| For Use With | T60 Series | |
| Tip Series | T60 | |
| Tip Angle | 0° | |
| Tip Width | 1 mm | |
| Tip Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Round | ||
For Use With T60 Series | ||
Tip Series T60 | ||
Tip Angle 0° | ||
Tip Width 1 mm | ||
Tip Length 15mm | ||
- COO (Country of Origin):
- CN
RS PRO 1mm Round Soldering Iron Tip, 15mm Length
This RS PRO soldering iron tip is designed for precision soldering tasks, providing reliable performance for both professional and hobbyist applications. Compatible with the 0631068 Soldering Station, it ensures optimal heat transfer and durability.
Features and Benefits
Round Tip Shape: Allows for precise soldering in confined spaces.
1mm Tip Width: Suitable for detailed work requiring fine control.
15mm Tip Length: Provides optimal reach for intricate soldering tasks.
0° Tip Angle: Ensures direct heat transfer for efficient soldering.
REACH Compliant: Meets safety and environmental standards.
1mm Tip Width: Suitable for detailed work requiring fine control.
15mm Tip Length: Provides optimal reach for intricate soldering tasks.
0° Tip Angle: Ensures direct heat transfer for efficient soldering.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair and rework
Jewellery making
Small component soldering
PCB repair and rework
Jewellery making
Small component soldering
Additional Information
Compatible with 0631068 Soldering Station
Designed to meet REACH standards for safety and compliance
Designed to meet REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Weller LT 4 1.2 mm Round 15 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- RS PRO 1 mm Round 10 mm Soldering Iron Tip for use with T60 Series
- RS PRO 1 mm Round 16 mm Soldering Iron Tip for use with T690 Series
- Weller ETBB 2.4 mm Round 34.5 mm Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller ETCS 3.2 mm Round Blunt 34.5 mm Soldering Iron Tip for use with LR20 WEP70
- RS PRO 0.5 mm Conical 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 1.2 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 4 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series


