RS PRO 4 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS Stock No.:
- 631-085
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.04
(exc. VAT)
£13.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.04 |
*price indicative
- RS Stock No.:
- 631-085
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | T60 Series | |
| Tip Series | T60 | |
| Tip Angle | 0° | |
| Tip Width | 4 mm | |
| Tip Length | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With T60 Series | ||
Tip Series T60 | ||
Tip Angle 0° | ||
Tip Width 4 mm | ||
Tip Length 13mm | ||
- COO (Country of Origin):
- CN
RS PRO 4mm Chisel Soldering Iron Tip, 13mm Length
This RS PRO soldering iron tip is designed for precision and efficiency in soldering applications. Compatible with the 0631068 Soldering Station, it features a chisel shape that allows for effective heat transfer and control, making it Ideal for detailed soldering tasks.
Features and Benefits
Chisel Shape: Offers a broad contact area for effective heat transfer.
0° Tip Angle: Ensures precise control during soldering tasks.
13 mm Tip Length: Provides optimal reach for various soldering applications.
4 mm Tip Width: Suitable for larger soldering joints and components.
REACH Compliant: Meets safety and environmental standards.
0° Tip Angle: Ensures precise control during soldering tasks.
13 mm Tip Length: Provides optimal reach for various soldering applications.
4 mm Tip Width: Suitable for larger soldering joints and components.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
Compatible with 0631068 Soldering Station
Conforms to REACH standards for safety and compliance
Conforms to REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.2 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 2.4 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 0.5 mm Conical 13 mm Soldering Iron Tip for use with T60 Series
- Hakko FM2028 4 mm Chisel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS PRO 4 mm Straight Chisel Soldering Iron Tip for use with KD-30, KD-20
- RS PRO 4 mm Straight Knife 10.2 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 1 mm Round 15 mm Soldering Iron Tip for use with T60 Series
- RS PRO 1 mm Round 10 mm Soldering Iron Tip for use with T60 Series


