Weller T0058762768 Hose for use with Flexible Hose T005 87 620 36
- RS Stock No.:
- 267-4632
- Mfr. Part No.:
- T0058762768
- Brand:
- Weller
Subtotal (1 unit)*
£16.89
(exc. VAT)
£20.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.89 |
*price indicative
- RS Stock No.:
- 267-4632
- Mfr. Part No.:
- T0058762768
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Hose | |
| Model Number | T0058762768 | |
| Arm Type | Hose | |
| Width | 60mm | |
| For Use With | Flexible Hose T005 87 620 36 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Hose | ||
Model Number T0058762768 | ||
Arm Type Hose | ||
Width 60mm | ||
For Use With Flexible Hose T005 87 620 36 | ||
- COO (Country of Origin):
- DE
Weller Solder Fume Extractor Accessory, For Use With Flexible Hose T005 87 620 36 - T0058762768
This accessory is a hose designed to improve fume extraction during soldering operations. It ensures efficient fume management and enhanced air quality in soldering workstations. This equipment contributes to safer working conditions by effectively controlling harmful soldering fumes.
Features & Benefits
• Facilitates effective solder fume extraction
• Designed for use with specific flexible hoses
• Improves air quality in soldering environments
• Easy integration into existing soldering setups
• Lightweight for convenient handling
• Durable construction for prolonged performance
• Designed for use with specific flexible hoses
• Improves air quality in soldering environments
• Easy integration into existing soldering setups
• Lightweight for convenient handling
• Durable construction for prolonged performance
Applications
• Connects to solder fume extraction systems
• Used in a variety of electronics soldering workstations
• Aids in enhancing safety during electronic assembly tasks
• Helps maintain air quality while soldering
• Used in a variety of electronics soldering workstations
• Aids in enhancing safety during electronic assembly tasks
• Helps maintain air quality while soldering
Can it be used with other types of flexible hoses?
It is specifically designed for the flexible hose T005 87 620 36.
How does it improve soldering safety?
It helps manage air quality by controlling harmful soldering fumes.
What is the purpose of the easy-click feature?
The easy-click feature allows for quick and secure attachment, streamlining workflow.
Related links
- Weller T0053633899 T005 Connection Nipple for use with Extraction Hose
- Weller T0058762767N T005 Hose Connector for use with Easy-Click 60
- Weller T0058762834 T005 Nozzle
- Weller T0053657999N T005 Extraction Arm
- Weller T0058735909N T005 Remote Control
- Weller WF32 T005 EXTRACTION ARM for use with Easy-Click 60
- Weller T0053640799 T005 Compact filters for use with WFE, WFEP
- Weller T0058762747N T005 1 Joint Aluminum Extraction Arm
