Weller FT91000008N Laserline Filter for use with LASERLINE 200V
- RS Stock No.:
- 174-194
- Mfr. Part No.:
- FT91000008N
- Brand:
- Weller
Subtotal (1 unit)*
£332.63
(exc. VAT)
£399.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £332.63 |
*price indicative
- RS Stock No.:
- 174-194
- Mfr. Part No.:
- FT91000008N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Filter | |
| Series | Laserline | |
| Model Number | FT91000008N | |
| Compatible With | LASERLINE 200V | |
| For Use With | LASERLINE 200V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Filter | ||
Series Laserline | ||
Model Number FT91000008N | ||
Compatible With LASERLINE 200V | ||
For Use With LASERLINE 200V | ||
- COO (Country of Origin):
- HU
The Weller Particle filter H13 paired with a wide band gas filter represents a perfect synergy of advanced filtration technology and practical application for discerning users. Designed to enhance air quality while working with potentially harmful substances, this dual filter system stands out in both efficiency and reliability.
Enhances overall user comfort by reducing exposure to harmful airborne substances
Easy to integrate with existing equipment for seamless operation
Manufactured to meet rigorous safety and performance standards
Easy to integrate with existing equipment for seamless operation
Manufactured to meet rigorous safety and performance standards
Related links
- Weller FT91000007 Laserline Pocket Filter for use with LASERLINE 200V
- Weller FT91000010 Laserline Filter for use with LASERLINE 400V
- Weller FT91000006 Laserline Filter for use with LASERLINE 400V
- Weller 150-4000 150 Pre Filter for use with LASERLINE 150
- Weller 150-2012-LN 150 Filter for use with LASERLINE 150
- Weller Filter Set for use with Zero Smog TL Fume Extractor
- Weller 950-2000-ESDN 950 Filter Unit for use with MG95
- Weller T0058735835 Filter for use with Zero-Smog 6V, WFE4S
