Weller 150-2012-LN Filter ESD Safe for use with LASERLINE 150
- RS Stock No.:
- 174-190
- Mfr. Part No.:
- 150-2012-LN
- Brand:
- Weller
Subtotal (1 unit)*
£328.14
(exc. VAT)
£393.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.14 |
*price indicative
- RS Stock No.:
- 174-190
- Mfr. Part No.:
- 150-2012-LN
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | LASERLINE 150 | |
| Model Number | 150-2012-LN | |
| ESD Safe | Yes | |
| Sub Type | Filter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With LASERLINE 150 | ||
Model Number 150-2012-LN | ||
ESD Safe Yes | ||
Sub Type Filter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Weller Micro/gas filter from the Laser Line series offers a cutting-edge solution for effective filtration. This innovative product combines an H13 particle filter with a versatile wide-band gas filter, consisting of equal parts active carbon and Chemisorb. Ideal for applications demanding high filtration standards, this filter is engineered to ensure optimal performance while providing exceptional air quality in sensitive environments.
Equal mix of active carbon and Chemisorb for superior gas absorption
Ideal for a range of applications requiring stringent air quality control
Compact and easy to integrate into existing systems
Related links
- Weller LASERLINE 150 ESD Safe
- Weller 150-4000 Prefilter for use with LASERLINE 150
- Weller 100-2012-ESDN Filter ESD Safe for use with WFE 2X MG 100
- Weller Spare Filter ESD Safe for use with WFE
- Weller Compact Filter ESD Safe for use with WFE20D
- Weller Compact Filter ESD Safe for use with MG130
- Weller Compact Filter ESD Safe for use with FE 4000
- Weller T0058735835 Filter ESD Safe for use with Paint And Solvent Fumes, Adhesive


