Weller FT91000010 Laserline Filter for use with LASERLINE 400V
- RS Stock No.:
- 174-196
- Mfr. Part No.:
- FT91000010
- Brand:
- Weller
Subtotal (1 unit)*
£386.94
(exc. VAT)
£464.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £386.94 |
*price indicative
- RS Stock No.:
- 174-196
- Mfr. Part No.:
- FT91000010
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Filter | |
| Compatible With | LASERLINE 400V | |
| Series | Laserline | |
| Model Number | FT91000010 | |
| For Use With | LASERLINE 400V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Filter | ||
Compatible With LASERLINE 400V | ||
Series Laserline | ||
Model Number FT91000010 | ||
For Use With LASERLINE 400V | ||
- COO (Country of Origin):
- HU
The Weller Intelligent soldering tool is designed for professionals seeking precision and reliability in their work. Combining advanced technology with user-friendly features, this product enables meticulous soldering with minimal effort. Ideal for both intricate electronic repairs and larger projects, it ensures a flow of consistent, high-quality performance.
Lightweight design for easy manoeuvrability
Quick heat up time for reduced waiting periods
Low energy consumption thanks to efficient technology
Quick heat up time for reduced waiting periods
Low energy consumption thanks to efficient technology
Related links
- Weller FT91000006 Laserline Filter for use with LASERLINE 400V
- Weller FT91000008N Laserline Filter for use with LASERLINE 200V
- Weller FT91000007 Laserline Pocket Filter for use with LASERLINE 200V
- Weller 150-4000 150 Pre Filter for use with LASERLINE 150
- Weller 150-2012-LN 150 Filter for use with LASERLINE 150
- Weller Filter Set for use with Zero Smog TL Fume Extractor
- Weller 950-2000-ESDN 950 Filter Unit for use with MG95
- Weller 750-2000-ESDN Particle Filter
