Weller T0052921499N FE Attachment ESD Safe for use with WP65/WP120/WXP65/WXP120 Irons

Subtotal (1 unit)*

£49.40

(exc. VAT)

£59.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.40

*price indicative

RS Stock No.:
174-036
Mfr. Part No.:
T0052921499N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

For Use With

WP65/WP120/WXP65/WXP120 Irons

Model Number

T0052921499N

ESD Safe

Yes

Length

165mm

Sub Type

FE Attachment

Height

13mm

Width

12mm

Standards/Approvals

UPC

COO (Country of Origin):
MX
The Weller Versatile FE Attachment with a tube diameter of 6.5 mm is expertly designed for use with both WXP 65/WP 65 and WXP 120/WP 120 soldering irons. Offering precision and comfort, this accessory promotes effective soldering while ensuring an ergonomic grip during operation.

Compact dimensions allow for easy maneuverability in tight spaces

ESD safe construction protects delicate electronic components

Precision engineering enhances soldering accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy