Hakko Soldering Accessory FX-8804 Desoldering Tweezers, for use with HAKKO FR-701, HAKKO FX-888, HAKKO FX-889, HAKKO
- RS Stock No.:
- 237-7040
- Mfr. Part No.:
- FX8804-02
- Brand:
- Hakko
Subtotal (1 unit)*
£171.90
(exc. VAT)
£206.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.90 |
*price indicative
- RS Stock No.:
- 237-7040
- Mfr. Part No.:
- FX8804-02
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Sub Type | Desoldering Tweezers | |
| Product Type | Soldering Accessory | |
| For Use With | HAKKO FR-701, HAKKO FX-888, HAKKO FX-889, HAKKO FR-702 Soldering Station, HAKKO FX-888D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Sub Type Desoldering Tweezers | ||
Product Type Soldering Accessory | ||
For Use With HAKKO FR-701, HAKKO FX-888, HAKKO FX-889, HAKKO FR-702 Soldering Station, HAKKO FX-888D | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko hot SMD tweezers designed exclusively for HAKKO FX 888D, FX 889, FR 701 and FR 702. X 8804 enables the easy removal of SMD chips and flat packages of up to 25 mm. The iron holder clip allows accurate positioning of the tip. Power consumption is 65W and temperature range is 200 to 400 degree Celsius. Heating element in this tweezer is ceramic heater. Weight is 0.2099 kg. Tip to ground resistance is less than 2 ohm and tip to ground potential is less than 2 mV. This pack contains FX8803 SMD hot tweezers.
Direct heating less influence upon surrounding components on crowded boards.
Easily removes smd chips and flat packages up to 25mm.
The collet allows easy replacement and alignment of the tip
Related links
- Hakko FR702 0.2 x 22.5 mm Conical Soldering Iron Tip for use with Hakko 936 Hakko FX-888 Soldering Station,
- Hakko FR702 3.2 mm Chisel Soldering Iron Tip for use with Hakko 937 Hakko FX-888 Soldering Station,
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937 Hakko 928,
- Hakko Soldering Accessory FX-300 Solder Pot FX-300
- Hakko Soldering Accessory FX-301B Solder Pot, for use with FX-301 B
- Hakko Soldering Accessory HB5335 Soldering Accessory FX-1002
- Hakko Soldering Accessory HB5336 Soldering Accessory FX-9703
