Hakko Soldering Accessory FX-300 Solder Pot, for use with FX-301 B, FX-300

Subtotal (1 unit)*

£98.38

(exc. VAT)

£118.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.38

*price indicative

RS Stock No.:
237-7022
Mfr. Part No.:
A1540
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Accessory

Sub Type

Solder Pot

For Use With

FX-301 B, FX-300

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Hakko crucible pot which has a dimension of 75 x 75 mm. It has crucible for the FX 301B or FX 300 solder pots.

Light in weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy