Weller Soldering Accessory Silicon Pad, for use with WTP90, Weller SP25, SP40, WP120, WE1010, SP80, WSP80
- RS Stock No.:
- 208-3896
- Distrelec Article No.:
- 302-17-303
- Mfr. Part No.:
- WLACCWSM1-02EU
- Brand:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-3896
- Distrelec Article No.:
- 302-17-303
- Mfr. Part No.:
- WLACCWSM1-02EU
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Silicon Pad | |
| For Use With | WTP90, Weller SP25, SP40, WP120, WE1010, SP80, WSP80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Silicon Pad | ||
For Use With WTP90, Weller SP25, SP40, WP120, WE1010, SP80, WSP80 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Large size Soldering Work Station Mat. The anti-slip, silicone mat resists high temperatures and helps to keep your space clean and tidy. Includes a ruler and individual compartments and 4 magnetic areas for storage.
Surface Protection : Silicone soldering mat protects your workspace from burns by resisting temperatures as high as 570°F/300°C
Anti-Slip: Work safely and more effectively with the anti-slip, silicone soldering mat
Clean & Tidy Workspace
Related links
- Weller Soldering Accessory Silicon Pad SP80 WTP90 WE1010, WP120
- Weller Soldering Accessory Soldering Arm Stand WP120 W101 WTP90 SP80,
- Weller Soldering Accessory Soldering Arm Stand WTP90 SP40 SP80 WP120,
- Weller Soldering Accessory Brass Wool WP120 W61 SP40 W101, WTP90
- Weller Soldering Accessory Cord for HER, for use with WP120 & WP80 & WSP80
- Weller Soldering Accessory WSR201 Soldering Iron Safety Rest, for use with WP65/WXP65/WSP80/WP80/WXP80/WP120/WXP120
- Weller Soldering Accessory Silicon Splash Guard, for use with WATC100 Automatic Tip Cleaner
- Weller Soldering Accessory Flux Brush W101 WT1012 WE1010
