Weller Soldering Accessory Silicon Splash Guard, for use with WATC100 Automatic Tip Cleaner
- RS Stock No.:
- 277-5848
- Mfr. Part No.:
- WATCSG
- Brand:
- Weller
Subtotal (1 unit)*
£39.69
(exc. VAT)
£47.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.69 |
*price indicative
- RS Stock No.:
- 277-5848
- Mfr. Part No.:
- WATCSG
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Silicon Splash Guard | |
| Product Type | Soldering Accessory | |
| For Use With | WATC100 Automatic Tip Cleaner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Silicon Splash Guard | ||
Product Type Soldering Accessory | ||
For Use With WATC100 Automatic Tip Cleaner | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller WATC Series Soldering Accessory, For Use With WATC100 Automatic Tip Cleaner - WATCSG
This soldering accessory enhances the maintenance of soldering tips with its efficient silicon splash guard. It is designed for compatibility with the WATC100 Automatic Tip Cleaner, promoting effective performance. The accessory contributes to a clean workspace, essential for precision tasks in the electronics and mechanical sectors.
Features & Benefits
• Enhances cleaning efficiency for soldering tips
• Minimises tip wear, potentially doubling their lifespan
• Maintains a debris-free workspace for safe operation
• Compatible with various soldering equipment accessories
• Flexible design meets diverse cleaning requirements
• Promotes safe soldering practices in production settings
Applications
• Designed for use with the WATC100 automatic tip cleaner
• Suitable for electronic manufacturing and assembly
• Ideal for maintenance in mechanical workshops
• Effective for automation-related tasks
Does it help in maintaining a cleaner workspace during use?
Yes, it provides a debris-free workspace while cleaning.
What is the power supply requirement for this tool?
The tool operates on a mains supply voltage of 100 to 240V.
Related links
- Weller Soldering Accessory Tray Replacement, for use with WATC100 Automatic Tip Cleaner
- Weller Soldering Accessory Replaceable Brush, for use with WATC100 Automatic Tip Cleaner
- Weller Automatic Tip Cleaner Cleaner
- Weller Soldering Accessory Silicon Pad, for use with WT1/WT1M/WT1H/WT2M Holders
- Weller Soldering Accessory Silicon Pad Weller SP25 WP120 SP80, WSP80
- Weller Soldering Accessory Silicon Pad SP80 WTP90 WE1010, WP120
- Weller Soldering Accessory Brass Wool, for use with WDC2 Dry Tip Cleaner
- Weller Soldering Accessory WDC Soldering Iron Tip Cleaner, for use with Weller Soldering Tips
