Weller Soldering Accessory WSR201 Soldering Iron Safety Rest, for use with WP65/WXP65/WSP80/WP80/WXP80/WP120/WXP120
- RS Stock No.:
- 122-7932
- Distrelec Article No.:
- 300-65-296
- Mfr. Part No.:
- T0051517599N
- Brand:
- Weller
Subtotal (1 unit)*
£65.57
(exc. VAT)
£78.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.57 |
*price indicative
- RS Stock No.:
- 122-7932
- Distrelec Article No.:
- 300-65-296
- Mfr. Part No.:
- T0051517599N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Safety Rest | |
| For Use With | WP65/WXP65/WSP80/WP80/WXP80/WP120/WXP120 Irons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Safety Rest | ||
For Use With WP65/WXP65/WSP80/WP80/WXP80/WP120/WXP120 Irons | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Weller WSR Series Soldering Accessory - T0051517599N
This soldering accessory is designed to improve the efficiency and safety of soldering tasks. It is an essential tool for professionals in automation, electronics, and electrical fields, providing reliable support for soldering operations. The innovative 2-in-1 design includes both metal wool and a sponge, ensuring effective cleaning and maintenance of soldering iron tips. This accessory is crucial for maintaining the cleanliness and longevity of tools, which are vital for achieving high-quality soldering results.
Features & Benefits
• Provides dual cleaning methods: dry and wet
• Includes a tip retainer for secure placement
• Compatible with WP65, WP80, and WSP80 soldering irons
• Metal wool and sponge facilitate thorough cleaning
• Keeps the soldering station tidy and well-organised
• Constructed from heat-resistant materials for durability
Applications
• Suitable for use with WP120 soldering iron for efficient maintenance
• Ideal for users who require quick tip cleaning during tasks
• Common choice in professional soldering stations
• Compatible with all types of soldering iron tips
How can I maintain the cleaning tools?
Regularly replace the sponge and clean the metal wool to ensure optimal performance.
Is compatibility limited to specific soldering iron models?
This accessory works with multiple models, including the WP65 and WP80 series.
What type of cleaning is more effective when using this accessory?
Both dry and wet cleaning are effective; the choice depends on the residue level on the tip.
Can this accessory be used in high-temperature environments?
Yes, it is designed with heat-resistant materials that can withstand high temperatures.
Will it fit in my existing setup?
It is compact and designed to integrate seamlessly with standard soldering stations.
Related links
- Weller SMT04 3.4 mm Straight 1.8 mm Soldering Iron Tip for use with Fers WSP80/WP80/WXP80
- Weller LT 1LNW 0.1 mm Conical 26 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT D LL 4.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT O 0.8 mm Conical 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT KN 6.5 mm Knife 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 4 1.2 mm Round 15 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller Soldering Accessory Soldering Iron Barrel, for use with WP120/WXP120 Soldering Irons
- Weller Soldering Accessory Cord for HER, for use with WP120 & WP80 & WSP80
