Weller Soldering Accessory Cord for HER, for use with WP120 & WP80 & WSP80

Subtotal (1 unit)*

£50.28

(exc. VAT)

£60.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.28

*price indicative

RS Stock No.:
191-8522
Mfr. Part No.:
T0058744713
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Cord for HER

For Use With

WP120 & WP80 & WSP80

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Weller Soldering Accessory, Compatible with WP120/WP80/WSP80 - T0058744713


This soldering accessory serves as a replacement lead designed for use with Weller HER soldering equipment. It functions as a connection lead compatible with specific handheld soldering tools to restore or replace the original supply link. The item is intended for users who need a direct lead option to maintain continuity between the power source and the connected tool within established Weller HER setups.

Features and Benefits:


• Compatible with WP120 supports direct replacement use
• Works with WP80 provides straightforward interchangeability
• Flexible construction aids cable routing

Applications


• Suitable for replacement of Weller soldering equipment
• Can be used for WSP80 soldering lead compatibility needs

Is this cord intended as an authentic manufacturer part?


It is presented as a Weller accessory intended for use with HER-designated equipment and Weller-branded tools.

Is it supplied as a complete soldering iron?


No, it is an accessory for compatible soldering tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy