TE Connectivity Clear Polyolefin Terminator 9.7 mm Cable Diameter 5.99 mm Cable Diameter
- RS Stock No.:
- 786-788
- Mfr. Part No.:
- 799162-000
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£179.77
(exc. VAT)
£215.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £179.77 | £3.595 |
*price indicative
- RS Stock No.:
- 786-788
- Mfr. Part No.:
- 799162-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminator | |
| Sub Type | Shield Terminator | |
| Material | Polyolefin | |
| Voltage | 600V | |
| Minimum Cable Diameter | 5.99mm | |
| Maximum Cable Diameter | 9.7mm | |
| Colour | Clear | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CWT-3810 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminator | ||
Sub Type Shield Terminator | ||
Material Polyolefin | ||
Voltage 600V | ||
Minimum Cable Diameter 5.99mm | ||
Maximum Cable Diameter 9.7mm | ||
Colour Clear | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series CWT-3810 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is designed for wire-to-wire splicing, ensuring robust connections even in demanding environments while providing environmental protection and insulation.
Transparent, heat-shrinkable insulation sleeves enable inspectability
Fluxed solder preform ensures highly controlled soldering processes
Premeasured solder reduces rejects and field failures
High-strength materials provide consistent, long-life performance
Related links
- TE Connectivity Clear Polyolefin Solder Sleeve 45.5mm Length 13 mm Cable Diameter 13 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 26mm Length 2 mm Cable Diameter 600 μm Cable Diameter
- TE Connectivity Black, Clear Terminator 16.5mm Length 5.08 mm Cable Diameter 1.27 mm Cable Diameter
