TE Connectivity Black, Clear Terminator 16.5mm Length 5.08 mm Cable Diameter 1.27 mm Cable Diameter

Subtotal (1 box of 100 units)*

£222.23

(exc. VAT)

£266.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£222.23£2.222

*price indicative

RS Stock No.:
785-733
Mfr. Part No.:
866259-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminator

Sub Type

Shield Terminator

Sleeve Length

16.5mm

Voltage

1kV

Minimum Cable Diameter

1.27mm

Maximum Cable Diameter

5.08mm

Colour

Black, Clear

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-S-83519/2

Series

S02

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity wire termination product is designed for robust electrical interconnect applications. Its primary function is to provide reliable connections in demanding environments such as aerospace and defence industries.

Incorporates premeasured solder and flux for consistent terminations

Transparent heat-shrinkable insulation allows for easy inspection

Rugged enough to withstand temperatures up to 200°C

Devices can effectively accommodate a range of wire gauges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy