TE Connectivity Blue Polyvinylidene Fluoride Sleeve 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- RS Stock No.:
- 679-259
- Mfr. Part No.:
- 620080-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-259
- Mfr. Part No.:
- 620080-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Terminator | |
| Material | Polyvinylidene Fluoride | |
| Minimum Cable Diameter | 4.06mm | |
| Maximum Cable Diameter | 7.62mm | |
| Colour | Blue | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Terminator | ||
Material Polyvinylidene Fluoride | ||
Minimum Cable Diameter 4.06mm | ||
Maximum Cable Diameter 7.62mm | ||
Colour Blue | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is a heat-shrinkable solution designed for shield-to-ground termination in wire and cable assemblies. It features a transparent sleeve that allows Visual inspection of the soldered connection while providing strain relief and environmental sealing. This version expands to 7.62 mm and shrinks to 4.06 mm, making it suitable for medium-diameter cable shielding.
Expanded inside diameter of 7.62 mm shrinks to 4.06 mm for secure sealing
Offers splash protection and operates up to 105°C
Designed for shield-to-ground termination without a pre-installed lead
Related links
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 20.5mm Length 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Blue Heat-Shrinkable Polyvinylidene Fluoride Sleeve 5.08mm Length 760 μm Cable Diameter 660 μm Cable
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Green, White Polyvinylidene Fluoride Sleeve 3.68 mm Cable Diameter 2.65 mm Cable Diameter
- TE Connectivity Black Polyvinylidene Fluoride Sleeve 80.52mm Length 1.5 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Black Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- TE Connectivity White Polyvinylidene Fluoride Solder Sleeve 29mm Length 800 μm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Red Polyvinylidene Fluoride Splice 1.4 mm Cable Diameter 1.4 mm Cable Diameter
