TE Connectivity Red Polyvinylidene Fluoride Splice 1.4 mm Cable Diameter 1.4 mm Cable Diameter
- RS Stock No.:
- 815-218
- Mfr. Part No.:
- 695463-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£211.21
(exc. VAT)
£253.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.21 | £10.561 |
*price indicative
- RS Stock No.:
- 815-218
- Mfr. Part No.:
- 695463-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Sub Type | Splice | |
| Material | Polyvinylidene Fluoride | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 1.4mm | |
| Maximum Cable Diameter | 1.4mm | |
| Colour | Red | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 9 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Sub Type Splice | ||
Material Polyvinylidene Fluoride | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 1.4mm | ||
Colour Red | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 9 mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity SolderSleeve terminator is a high-performance wire-to-wire splice is a heat-shrinkable device used to create reliable, insulated, and protected solder connections.
Transparent heat-shrinkable insulation sleeve allows for easy inspection
Fluxed solder preform ensures controlled soldering, enhancing joint quality
Provides environmental protection against corrosion, abrasion, and vibration
Designed for applications up to 200°C, accommodating a wide temperature range
Related links
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 3.18 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 3.15 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 3.68 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 15.75mm Length 3.2 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Sleeve 16.5mm Length 2.67 mm Cable Diameter 1.4 mm Cable Diameter
- Chemelex Red Nylon Solder Sleeve 37.5mm Length 3.7 mm Cable Diameter 1.4 mm Cable Diameter
- RS PRO Blue Polyethylene Solder Sleeve 24.5mm Length 2.7 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Polyvinylidene Fluoride Sleeve 7.62 mm Cable Diameter 4.06 mm Cable Diameter
