TE Connectivity Blue Sleeve 16.5mm Length 2.67 mm Cable Diameter 1.4 mm Cable Diameter
- RS Stock No.:
- 686-357
- Mfr. Part No.:
- 922462-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-357
- Mfr. Part No.:
- 922462-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 16.5mm | |
| Minimum Cable Diameter | 1.4mm | |
| Maximum Cable Diameter | 2.67mm | |
| Colour | Blue | |
| Maximum Operating Temperature | 105°C | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 16.5mm | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 2.67mm | ||
Colour Blue | ||
Maximum Operating Temperature 105°C | ||
Series RAYCHEM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve shield terminator expands to 2.67 mm and shrinks down to 1.4 mm for a tight fit. It includes a pre-installed lead for simplified installation and reliable electrical connection. The heat shrink sleeve ensures sealed and Durable termination. Ideal for Compact wire and cable assemblies needing strong shielding and protection.
Includes a pre-installed lead
Provides immersion protection
Maximum wire temperature is 105°C
Related links
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 3.68 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Solder Sleeve 16.5mm Length 1.9 mm Cable Diameter 500 μm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 2.65 mm Cable Diameter 900 μm Cable Diameter
- TE Connectivity Transparent Blue Sleeve 3.68 mm Cable Diameter 2.67 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 3.15 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Black Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black, White Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 1.3 mm Cable Diameter
