TE Connectivity Black Polyvinylidene Fluoride Sleeve 80.52mm Length 1.5 mm Cable Diameter 1.5 mm Cable Diameter
- RS Stock No.:
- 677-281
- Mfr. Part No.:
- 790904-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-281
- Mfr. Part No.:
- 790904-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 80.52mm | |
| Material | Polyvinylidene Fluoride | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 1.5mm | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | 79090 | |
| Shrink Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 80.52mm | ||
Material Polyvinylidene Fluoride | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 1.5mm | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series 79090 | ||
Shrink Temperature 150°C | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Solder Sleeve Shield Terminator designed for 16 to 20 AWG wires and features a sealable construction for enhanced environmental protection. It offers excellent conductivity and corrosion resistance. With a length of 80.52 mm, it supports secure crimping and reliable performance across a wide temperature range of -55 to 150 °C. Ideal for automotive, aerospace, and industrial applications requiring Durable and sealed wire connections.
Copper alloy base
Fully insulated
Blue colour
Related links
- TE Connectivity Blue Polyvinylidene Fluoride Sleeve 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Green, White Polyvinylidene Fluoride Sleeve 3.68 mm Cable Diameter 2.65 mm Cable Diameter
- TE Connectivity Black Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- TE Connectivity Blue Heat-Shrinkable Polyvinylidene Fluoride Sleeve 5.08mm Length 760 μm Cable Diameter 660 μm Cable
- TE Connectivity White Polyvinylidene Fluoride Solder Sleeve 29mm Length 800 μm Cable Diameter 300 μm Cable Diameter
- TE Connectivity White, Black Solder Sleeve 3.6 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 18.5mm Length 4.8 mm Cable Diameter 1.5 mm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 24.5mm Length 3 mm Cable Diameter 1.5 mm Cable Diameter
