TE Connectivity Black, Grey Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- RS Stock No.:
- 477-244
- Distrelec Article No.:
- 304-53-314
- Mfr. Part No.:
- 482943-000
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£148.97
(exc. VAT)
£178.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £148.97 | £5.959 |
*price indicative
- RS Stock No.:
- 477-244
- Distrelec Article No.:
- 304-53-314
- Mfr. Part No.:
- 482943-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 19.1mm | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Black, Grey | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | NAS-1747, MIL-S-83519 | |
| Series | Shield Terminator | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 19.1mm | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 6mm | ||
Colour Black, Grey | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals NAS-1747, MIL-S-83519 | ||
Series Shield Terminator | ||
Non Compliant
The TE Connectivity Solder sleeve shield terminator is designed to meet the complex demands of wire protection and management. Built for robustness, it expands to 5.95 mm and shrinks to a precise 1.78 mm, ensuring a secure fit for various applications. The unique fusible ring temperature indicator enhances the installation process, adding a layer of assurance for users. Its advanced design promotes reliable electrical connections, making it ideal for both commercial and industrial environments. With a maximum operating temperature of 150 °C, it is tailored to withstand extreme conditions while delivering superior performance. The product is engineered for compatibility with multiple wire sizes, ensuring versatility across different projects.
Utilises an innovative fusible ring technology for effective temperature indication
Enhanced immersion protection properties ensure long-lasting performance
Constructed with low halogen content materials, promoting eco-friendliness
Offers a compact design that optimises space in various installations
Includes pre-installed leads, simplifying the installation process
Meets rigorous industry standards for quality and reliability
Features a lead stranding configuration that enhances durability
Designed to accommodate a wide range of compatible jacket diameters
Related links
- TE Connectivity Black, Grey Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Transparent Polyvinyl Fluoride Solder Sleeve 19.1mm Length 2.5 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Solder Sleeve 19.1mm Length 4.3 mm Cable Diameter 7.6 mm Cable Diameter
- TE Connectivity Transparent Solder Sleeve 19.1mm Length 8.76 mm Cable Diameter 7 mm Cable Diameter
- nVent RAYCHEM Grey Polyolefin Solder Sleeve 7 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter