TE Connectivity Solder Sleeve
- RS Stock No.:
- 475-919
- Mfr. Part No.:
- 625027-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£144.74
(exc. VAT)
£173.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.74 | £0.965 |
*price indicative
- RS Stock No.:
- 475-919
- Mfr. Part No.:
- 625027-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Cable Diameter | 0.6mm | |
| Maximum Cable Diameter | 0.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 0.6mm | ||
Maximum Cable Diameter 0.4mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is a cutting-edge solution designed for cable and wire termination needs. This product stands out with its ability to accommodate a broad range of wire sizes, making it a versatile choice for various applications. The innovative shield terminator design ensures robust protection and reliability, making it ideal for sensitive electronic environments. With its efficient installation process, this terminator not only simplifies connections but also enhances the overall integrity of electrical systems. The strong compliance documentation underlines its commitment to industry standards, making it an essential component in modern wiring solutions.
Engineered for exceptional performance and durability
Provides effective shielding, enhancing communication integrity
Compatible with a variety of wire sizes for flexibility in applications
Designed without a pre-installed lead, offering customisation in installation
Low halogen content ensures adherence to safety regulations
Solder process capability aligns with industry best practices for reliability
Compliant with significant European directives, ensuring environmental safety
Provides effective shielding, enhancing communication integrity
Compatible with a variety of wire sizes for flexibility in applications
Designed without a pre-installed lead, offering customisation in installation
Low halogen content ensures adherence to safety regulations
Solder process capability aligns with industry best practices for reliability
Compliant with significant European directives, ensuring environmental safety
Related links
- TE Connectivity Solder Sleeve
- TE Connectivity Solder Sleeve 35.5mm Length
- TE Connectivity Solder Sleeve 32.5mm Length
- TE Connectivity Solder Sleeve 19.1mm Length
- TE Connectivity Solder Sleeve 17mm Length
- TE Connectivity Solder Sleeve 32mm Length
- TE Connectivity Blue Solder Sleeve 16.5mm Length
- TE Connectivity Black Solder Sleeve 16.5mm Length
