TE Connectivity Solder Sleeve 7.1 mm Cable Diameter 4.1 mm Cable Diameter

Subtotal (1 pack of 30 units)*

£144.81

(exc. VAT)

£173.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£144.81£4.827

*price indicative

RS Stock No.:
470-186
Distrelec Article No.:
304-60-743
Mfr. Part No.:
620004-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Minimum Cable Diameter

4.1mm

Maximum Cable Diameter

7.1mm

Maximum Operating Temperature

150°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32

Series

Shield Terminator

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Solder sleeve shield terminator is expertly designed to provide reliable connections for various wire applications, ensuring optimal performance in challenging environments. With a well-engineered structure, it effectively shields against external interference while facilitating seamless connectivity. The product features an expanded inside diameter for ease of use, making it a preferred choice among professionals. Its robust construction allows it to withstand elevated temperatures, ensuring durability and longevity. This versatile terminator is ideal for applications in diverse sectors, from telecommunications to automotive, offering dependable operation under varying conditions.

Engineered for effective shielding and connectivity

Versatile application across multiple sectors

Designed to withstand operational temperatures up to 150 °C

Facilitates simple installation with its expanded inside diameter

Low halogen content for enhanced safety

No pre-installed lead for flexibility in application

Related links