TE Connectivity Solder Sleeve 17mm Length 5.2 mm Cable Diameter
- RS Stock No.:
- 471-252
- Distrelec Article No.:
- 304-60-235
- Mfr. Part No.:
- 186363-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-252
- Distrelec Article No.:
- 304-60-235
- Mfr. Part No.:
- 186363-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | PinPack Device | |
| Sleeve Length | 17mm | |
| Maximum Cable Diameter | 5.2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Not, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Not, China RoHS 2 Directive MIIT Order No 32 | |
| Series | B501-01 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type PinPack Device | ||
Sleeve Length 17mm | ||
Maximum Cable Diameter 5.2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Not, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Not, China RoHS 2 Directive MIIT Order No 32 | ||
Series B501-01 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminators are interconnect device splice kits designed for secure, efficient connections. These PinPack device kits are built to withstand high operating conditions, with a maximum operating temperature of 150°C. The product offers excellent resistance properties, including immersion protection, and can handle wire temperatures up to 125°C.
Immersion Protection
Compliant with several industry regulations
Allows for safe usage with proper handling instructions
Low halogen content promotes environmental sustainability
Related links
- TE Connectivity Solder Sleeve 7.1 mm Cable Diameter 4.1 mm Cable Diameter
- TE Connectivity Solder Sleeve 1.78 mm Cable Diameter 6.35 mm Cable Diameter
- TE Connectivity Solder Sleeve 7.3 mm Cable Diameter 7.3 mm Cable Diameter
- TE Connectivity Solder Sleeve 32mm Length 6 mm Cable Diameter 3.3 mm Cable Diameter
- TE Connectivity Solder Sleeve 19.1mm Length 4.3 mm Cable Diameter 7.6 mm Cable Diameter
- TE Connectivity Solder Sleeve 400 μm Cable Diameter 600 μm Cable Diameter
- TE Connectivity Black Solder Sleeve 16.5mm Length 1.3 mm Cable Diameter 4.3 mm Cable Diameter
- TE Connectivity Blue Fluoropolymer Solder Sleeve 5 mm Cable Diameter 4.45 mm Cable Diameter
