TE Connectivity Blue, Yellow, Red Copper Solder Sleeve 29.21mm Length 1.2 mm Cable Diameter 800 μm Cable Diameter
- RS Stock No.:
- 469-348
- Distrelec Article No.:
- 304-52-254
- Mfr. Part No.:
- 650127-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-348
- Distrelec Article No.:
- 304-52-254
- Mfr. Part No.:
- 650127-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 29.21mm | |
| Material | Copper | |
| Dielectric Strength | 2.5kV | |
| Minimum Cable Diameter | 800μm | |
| Maximum Cable Diameter | 1.2mm | |
| Colour | Blue, Yellow, Red | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | SAE AS 81824/1, MIL S 81824/1 | |
| Series | D-436 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 29.21mm | ||
Material Copper | ||
Dielectric Strength 2.5kV | ||
Minimum Cable Diameter 800μm | ||
Maximum Cable Diameter 1.2mm | ||
Colour Blue, Yellow, Red | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals SAE AS 81824/1, MIL S 81824/1 | ||
Series D-436 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance immersion-resistant crimp splice is engineered for the most demanding aerospace and defence applications. Designed to provide an exceptional electrical connection, it combines the best materials with advanced processing technologies, ensuring resistance to harsh environments and superior reliability. The unique two-part construction, featuring plated copper crimp barrels and heat-shrinkable sealing sleeves, guarantees a robust seal against moisture and chemical ingress. With its compact form factor and lightweight design, this product meets the stringent standards of military specifications while offering ease of installation, making it an ideal choice for critical wiring connections requiring long-term durability.
Immersion-resistant design ensures longevity even in challenging environments
Lightweight construction supports ease of handling and installation
MIL-Spec approval guarantees compliance with critical military standards
Heat-shrinkable sealing sleeve enhances moisture protection
Compact size facilitates installation in space-constrained applications
Exceptional tensile strength exceeds that of most conductors
Reduced voltage drop optimises electrical performance
Available in various plating options for tailored compatibility
Related links
- TE Connectivity Blue Red Copper Solder Sleeve 24.76mm Length 1.8 mm Cable Diameter 1.2 mm Cable Diameter
- TE Connectivity Blue Fluoropolymer Solder Sleeve 5 mm Cable Diameter 4.45 mm Cable Diameter
- TE Connectivity Blue Solder Sleeve 16.5mm Length 1.9 mm Cable Diameter 500 μm Cable Diameter
- TE Connectivity Blue, White Tin Solder Sleeve 30mm Length 1.6 mm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Blue, White Solid Oxygen free High Conductivity Solder Sleeve 30mm Length 4.4 mm Cable Diameter 1.7 mm
- TE Connectivity Black Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 45.5mm Length 7 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 300 μm Cable Diameter
