TE Connectivity Blue, Yellow, Red Copper Solder Sleeve 24.76mm Length 1.8 mm Cable Diameter 1.2 mm Cable Diameter
- RS Stock No.:
- 508-966
- Distrelec Article No.:
- 304-52-251
- Mfr. Part No.:
- 650085-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£186.03
(exc. VAT)
£223.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.03 | £12.402 |
*price indicative
- RS Stock No.:
- 508-966
- Distrelec Article No.:
- 304-52-251
- Mfr. Part No.:
- 650085-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 24.76mm | |
| Material | Copper | |
| Dielectric Strength | 2.5kV | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 1.8mm | |
| Colour | Blue, Yellow, Red | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | SAE AS 81824/1, MIL S 81824/1 | |
| Series | D-436 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 24.76mm | ||
Material Copper | ||
Dielectric Strength 2.5kV | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 1.8mm | ||
Colour Blue, Yellow, Red | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals SAE AS 81824/1, MIL S 81824/1 | ||
Series D-436 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance immersion-resistant crimp splices are meticulously engineered to meet the demanding standards of aerospace and defence applications. This innovative solution combines a plated copper crimp barrel with a heat-shrinkable, transparent sealing sleeve, ensuring a reliable and secure electrical connection while maintaining integrity even in challenging environments. The lightweight yet robust design not only facilitates simple installation but also allows for the use of multiple wire combinations, enhancing flexibility in various configurations. With its unparalleled reliability and long-term performance, this product adeptly addresses the unique needs of modern wire-to-wire splicing, making it an essential component for cutting-edge technological applications.
Immersion-resistant design prevents liquid penetration for enhanced durability
Small size facilitates easier installation in tight spaces
Lightweight construction reduces overall assembly weight
Designed to support multiple wire configurations for versatile applications
Crimp barrels available in different platings to suit specific wire types
Meets stringent military specifications, ensuring reliability in critical environments
Temperature rating suitable for a wide range of climatic conditions
High tensile strength exceeds that of conventional wiring solutions
Related links
- TE Connectivity Blue Red Copper Solder Sleeve 29.21mm Length 1.2 mm Cable Diameter 800 μm Cable Diameter
- TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Fluoropolymer Solder Sleeve 5 mm Cable Diameter 4.45 mm Cable Diameter
- TE Connectivity Blue Solder Sleeve 16.5mm Length 1.9 mm Cable Diameter 500 μm Cable Diameter
- TE Connectivity Blue, White Tin Solder Sleeve 30mm Length 1.6 mm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Blue, White Solid Oxygen free High Conductivity Solder Sleeve 30mm Length 4.4 mm Cable Diameter 1.7 mm
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
