TE Connectivity Solarlok Series, Solar Connector

Subtotal (1 box of 10 units)*

£148.15

(exc. VAT)

£177.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£148.15£14.815

*price indicative

RS Stock No.:
501-251
Mfr. Part No.:
1740277-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

T Branch

Series

Solarlok

COO (Country of Origin):
AT
The TE Connectivity T-Distributor Minus represents a critical component in photovoltaic systems, designed to enhance the efficiency of solar energy collection. With an innovative T-branch socket-to-plug configuration, it seamlessly integrates into existing solar connector setups. Its robust construction utilises polyphenylene oxide for durability, ensuring reliable performance under varying environmental conditions. The component also features copper zinc contact base material, enhancing electrical conductivity while maintaining high resistance to corrosion. Packed in configurations tailored for optimal usage, this distributor brings an ideal solution for both installers and manufacturers in the renewable energy sector. Elevate your solar systems' connectivity with this dependable part, crafted to meet rigorous compliance standards while being user-friendly.

Innovative T-branch style allows for flexible solar panel connections
Constructed from high-quality polyphenylene oxide for exceptional durability
Includes silver-plated contacts to ensure reliable conductivity
Keyed design prevents incorrect connections, enhancing safety
Compliant with both EU RoHS and ELV directives, ensuring environmental responsibility
Designed for easy handling with a packaging quantity of 20 units, optimising supply for installers
Supports a robust thermal and electrical capacity, suitable for demanding solar applications
Compact design facilitates space-efficient installations without compromising performance

Related links