TE Connectivity SOLARLOK Series, Socket Mount Solar Connector 2232227
- RS Stock No.:
- 476-806
- Mfr. Part No.:
- 2232227-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£240.88
(exc. VAT)
£289.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £240.88 | £0.241 |
*price indicative
- RS Stock No.:
- 476-806
- Mfr. Part No.:
- 2232227-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable Coupler | |
| Mounting Type | Socket Mount | |
| Series Number | 2232227 | |
| Series | SOLARLOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable Coupler | ||
Mounting Type Socket Mount | ||
Series Number 2232227 | ||
Series SOLARLOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable Coupler, Socket Solar lok PV4-S DC Connector is a crucial component designed for solar energy applications, ensuring efficient and reliable connections within photovoltaic systems. Its innovative design facilitates easy assembly and high performance, making it an ideal choice for professionals in the renewable energy sector. Constructed with durable polycarbonate housing, this connector withstands various environmental conditions while maintaining optimal functionality. The keying type enhances safety by preventing mismatching during connections, providing peace of mind during installation. With a focus on compliance and sustainability, this product meets rigorous EU directives, ensuring that it adheres to modern environmental standards and regulations.
Optimized for use in solar energy applications to enhance system efficiency
Constructed from resilient materials ensuring durability and long-lasting performance
Socket style design allows for simple and secure connections
Keying type provides an added layer of safety and prevents accidental disconnections
High replacement packaging quantity allows for timely project completions
Constructed from resilient materials ensuring durability and long-lasting performance
Socket style design allows for simple and secure connections
Keying type provides an added layer of safety and prevents accidental disconnections
High replacement packaging quantity allows for timely project completions
Related links
- TE Connectivity SOLARLOK Series Solar Connector 1394462-1
- TE Connectivity Solarlok Series, Solar Connector
- TE Connectivity SOLARLOK Series Solar Connector 1394739-1
- TE Connectivity SOLARLOK Series Solar Connector 1-2270024-3
- TE Connectivity SOLARLOK 2.0 Series Cable Mount Solar Connector 2.5mm² 2315176
- TE Connectivity SOLARLOK PV4-S Series Cable Mount Solar Connector 4mm² 2270024
- TE Connectivity SOLARLOK PV4-S Series Cable Mount Solar Connector 4mm² 2270025
- TE Connectivity SOLARLOK-BAG ASSY Series, Solar Connector 1534858-1
