RS Better World
TE Connectivity SOLARLOK-BAG ASSY Series, Solar Connector
- RS Stock No.:
- 501-535
- Distrelec Article No.:
- 303-38-412
- Mfr. Part No.:
- 1534858-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2,084.32
(exc. VAT)
£2,501.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,084.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 501-535
- Distrelec Article No.:
- 303-38-412
- Mfr. Part No.:
- 1534858-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Photovoltaic Connector | |
| Product Type | Solar Connector | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | SOLARLOK-BAG ASSY | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Photovoltaic Connector | ||
Product Type Solar Connector | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series SOLARLOK-BAG ASSY | ||
- COO (Country of Origin):
- DE
The TE Connectivity solar connector assembly is an innovative product designed to enhance connectivity in solar applications. Built with precision, it ensures reliability and efficiency in energy transfer, making it an ideal choice for solar installers and manufacturers. This assembly integrates seamlessly with existing systems, delivering robust performance while adhering to key compliance standards such as EU RoHS and REACH regulations. The SOLARLOK-BAG ASSY stands out for its commitment to quality and durability, ensuring that your solar installations benefit from consistent and secure connections, ultimately contributing to improved system performance and longevity.
Engineered for maximum compatibility with solar connectivity systems
Compliance with stringent environmental directives guarantees sustainable use
Robust construction ensures long-lasting performance under various conditions
Simplifies the installation process, saving time and reducing potential errors
Supports high-efficiency energy transmission, enhancing overall system effectiveness
Related links
- TE Connectivity SOLARLOK Series, Solar Connector
- TE Connectivity SOLARLOK Series, Male Solar Connector
- TE Connectivity SOLARLOK PV4-S Series, Solar Connector
- TE Connectivity SOLARLOK Series, Socket Solar Connector
- TE Connectivity SOLARLOK Series, Male Cable Solar Connector
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
