TE Connectivity 5-1394 Series, Solar Connector
- RS Stock No.:
- 476-032
- Distrelec Article No.:
- 304-59-742
- Mfr. Part No.:
- 5-1394462-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£153.62
(exc. VAT)
£184.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.62 | £2.56 |
*price indicative
- RS Stock No.:
- 476-032
- Distrelec Article No.:
- 304-59-742
- Mfr. Part No.:
- 5-1394462-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Solar Connector | |
| Product Type | Solar Connector | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Series | 5-1394 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Solar Connector | ||
Product Type Solar Connector | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
Series 5-1394 | ||
The TE Connectivity Innovative Solar Connector is designed to meet the growing demands of modern electronic applications. Offering robust compliance with various international directives, this component embodies reliability and sustainability, making it a top choice for professionals in the industry. With a commitment to safety and environmental responsibility, this product ensures adherence to stringent regulations, allowing for seamless integration within diverse environments.
Compliant with the EU RoHS Directive, ensuring reduced environmental impact
Adheres to the EU ELV Directive for enhanced safety standards
Supports compliance with the China RoHS 2 Directive, addressing restricted materials
Current ECHA Candidate List compliance reflects ongoing commitment to safety
Contains detailed safe usage statements for responsible handling
Exhibits halogen content above low halogen threshold for specific applications
Provides clarity on solder process capabilities for informed decision-making
Includes comprehensive product compliance disclaimers for transparency
Related links
- TE Connectivity 5-1394 Series, Solar Connector
- TE Connectivity 6-1394 Series, Solar Connector
- TE Connectivity 4-1394 Series, Female Cable Solar Connector
- TE Connectivity 1954381 Series Cable CSA, 6 to 2 mm²
- TE Connectivity SOLARLOK Series, Solar Connector
- TE Connectivity SOLARLOK-BAG ASSY Series, Solar Connector
- Weidmüller SFKO WM4 C BT Series Cable CSA 35A
- TE Connectivity SOLARLOK Series, Male Solar Connector
