TE Connectivity 6-1394 Series, Solar Connector
- RS Stock No.:
- 475-983
- Distrelec Article No.:
- 304-59-793
- Mfr. Part No.:
- 6-1394462-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£141.23
(exc. VAT)
£169.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.23 | £2.354 |
*price indicative
- RS Stock No.:
- 475-983
- Distrelec Article No.:
- 304-59-793
- Mfr. Part No.:
- 6-1394462-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solar Connector | |
| Sub Type | Solar Connector | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Series | 6-1394 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solar Connector | ||
Sub Type Solar Connector | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Series 6-1394 | ||
The TE Connectivity Solar Connector embodies a seamless integration of technology and compliance, ensuring robust performance in diverse applications. Designed for reliability, it meets stringent regulatory standards while delivering impeccable quality. With a focus on performance and environmental responsibility, this product caters to the needs of modern industries, providing peace of mind to users who prioritise both functionality and sustainability.
Compliant with EU RoHS and ELV directives, ensuring environmentally responsible use
Designed to handle diverse applications with a focus on reliability and performance
Contains information for safe handling and disposal, promoting responsible usage
Provides clarity on chemical content, aiding in regulatory adherence
Offers reassurance with detailed compliance documentation available for review
Related links
- TE Connectivity 5-1394 Series, Solar Connector
- TE Connectivity 4-1394 Series, Female Cable Solar Connector
- TE Connectivity 1954381 Series Cable CSA, 6 to 2 mm²
- TE Connectivity SOLARLOK Series, Male Solar Connector
- RS PRO RS PRO Series Cable CSA 4 mm², 6 mm²
- TE Connectivity SOLARLOK Series, Male Cable Solar Connector
- TE Connectivity SOLARLOK Series, Solar Connector
- TE Connectivity SOLARLOK-BAG ASSY Series, Solar Connector
