TE Connectivity 1954381 Series, Solar Connector, Cable CSA, 2mm², 6 mm²
- RS Stock No.:
- 471-183
- Distrelec Article No.:
- 304-60-257
- Mfr. Part No.:
- 1954381-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-183
- Distrelec Article No.:
- 304-60-257
- Mfr. Part No.:
- 1954381-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solar Connector | |
| Sub Type | Connector | |
| Cable CSA | 2mm², 6mm² | |
| Standards/Approvals | RoHS | |
| Series | 1954381 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solar Connector | ||
Sub Type Connector | ||
Cable CSA 2mm², 6mm² | ||
Standards/Approvals RoHS | ||
Series 1954381 | ||
- COO (Country of Origin):
- US
The TE Connectivity solarlok grounding clip is an essential installation accessory designed to provide reliable grounding for photovoltaic systems. Crafted for ease of use, this product enables installers to ensure a professional and secure attachment of ground wires, contributing to the overall safety and efficiency of solar energy setups. With its various configurations, including the unique #8-32 pan head screw accompanied by a star washer nut, the grounding clip offers adaptability and strong performance in diverse applications. This solution is thoroughly engineered to meet stringent electrical and mechanical standards, making it a trusted choice for todays solar professionals.
Optimised for high reliability with multiple contact points
Comes with an assembled kit for quick installation
User-friendly design allows for use with basic tools
Provides a robust connection with solid copper wire
Meets national electrical code requirements for photovoltaic systems
Includes easy removal of ground wire using a screwdriver
Manufactured from durable, outdoor-rated materials for longevity
Offers excellent pull strength, enhancing safety during operation
Related links
- TE Connectivity 1954381 Series Cable CSA 6 mm²
- TE Connectivity ANSCHL.WECHSELRICHT Series Cable CSA 4 mm²
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
- TE Connectivity 1971919 Series Cable CSA 2.5 mm², 1kV dc
- TE Connectivity 1740210 Series Cable CSA, 2.5mm²
- TE Connectivity SOLARLOK 2.0 Series Cable CSA 4 mm², 6 mm²
- Weidmüller PV-STICK- VPE200 Series Cable CSA 1.5kV dc, 30A
- Weidmüller PV-STICK- VPE10 Series Cable CSA 1.5kV dc, 30A
