RS Better World

TE Connectivity 1954381 Series, Solar Connector, Cable CSA, 2mm², 6 mm²

Subtotal (1 box of 60 units)*

£163.42

(exc. VAT)

£196.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£163.42£2.724

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
501-309
Mfr. Part No.:
1954381-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Connector

Product Type

Solar Connector

Cable CSA

2mm², 6mm²

Standards/Approvals

RoHS

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

1954381

COO (Country of Origin):
US
The TE Connectivity SOLARLOK grounding clip is an essential component for grounding photovoltaic (PV) systems with unmatched reliability and ease of installation. Designed specifically for solar applications, this innovative solution ensures that your PV system is grounded in a professional manner, enhancing the safety and performance of your installations. The product comes as an assembled kit complete with an attachment screw, accommodating various wire sizes. Ideal for both seasoned professionals and casual installers, it not only simplifies the grounding process but also provides flexibility during installation.

Offers four points of contact for high reliability in grounding

Designed for compatibility with multiple wire sizes

Facilitates easy installation using commonly available tools

Manufactured to meet stringent photovoltaic grounding applications

Constructed with durable materials for outdoor and UV resilience

Provides secure attachment while allowing for quick removal of the ground wire

Adheres to the 2008 National Electrical Code, ensuring compliance and safety

The robust design withstands significant pull force, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy